TE Connectivity SMA Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7812
- Mfr. Part No.:
- 1337808-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €32.11 | - |
| 15 - 49 | €28.90 | 9% |
| 50 - 99 | €27.29 | 15% |
| 100 - 249 | €25.69 | 19% |
| 250 + | €24.08 | 25% |
*price indicative
- RS Stock No.:
- 409-7812
- Mfr. Part No.:
- 1337808-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Cable Length | 250mm | |
| Maximum Operating Temperature | 165°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | SMA | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Cable Length 250mm | ||
Maximum Operating Temperature 165°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series SMA | ||
Conductor Material Stainless Steel | ||
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Straight Plug
50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337808-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337809-x have a gold plated body and are for use with RG-174 RF coaxial cables
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337810 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
