Hirose H.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 75 Ω
- RS Stock No.:
- 481-2447
- Mfr. Part No.:
- H.FL75-2LP-084H-A-200
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 30 November 2026
- Plus 300 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €7.96 |
| 15 - 49 | €7.65 |
| 50 - 99 | €6.69 |
| 100 - 249 | €6.38 |
| 250 + | €5.36 |
*price indicative
- RS Stock No.:
- 481-2447
- Mfr. Part No.:
- H.FL75-2LP-084H-A-200
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Coaxial Cable | |
| Connector Type A | UFL | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | H.FL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Coaxial Cable | ||
Connector Type A UFL | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 75Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series H.FL | ||
- COO (Country of Origin):
- JP
H.FL and W.FL Cable Assemblies
Applications: GSM & GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
W.FL Series
The Plugs are silver plated with a gold centre contact and are supplied pre-terminated to 0.8mm diameter cable. When mated, with the receptacle, full mating is confirmed with a tactile click, the plug is then able to rotate through 360° making the routing of cable straightforward.
Related links
- Hirose H.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 75 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 500 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 40 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 35 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 60 mm 50 Ω
