Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 500 mm 50 Ω
- RS Stock No.:
- 498-7535
- Mfr. Part No.:
- R284C0351026
- Manufacturer:
- Radiall
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€53.70
(exc. VAT)
€66.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €53.70 | - |
| 15 - 49 | €52.21 | 2% |
| 50 - 99 | €50.81 | 5% |
| 100 - 249 | €49.48 | 7% |
| 250 + | €48.23 | 10% |
*price indicative
- RS Stock No.:
- 498-7535
- Mfr. Part No.:
- R284C0351026
- Manufacturer:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Cable Assembly | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Cable Assembly | ||
RoHS Status: Exempt
Related links
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Straight Male to Male N Type, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Straight Male to Male N Type, 2 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
