Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω

Get a bulk buy discount

Add 15 more to save €149.85

View bulk pricing options

Subtotal (1 unit)*

€99.83

(exc. VAT)

€122.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€99.83-
15 - 49€89.84€149.85
50 - 99€85.34€724.50
100 - 249€81.17€1,866.00
250 +€77.08€5,687.50

*price indicative

RS Stock No.:
215-457
Mfr. Part No.:
R284C0351025
Manufacturer:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Coaxial Cable

Connector Type A

BNC

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Brown

Series

Cable Assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy