RS PRO 75 Ω Coaxial Cable Screened, 100 m, 21 AWG White
- RS Stock No.:
- 520-3046
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€184.44
(exc. VAT)
€226.86
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €184.44 | €1.844 |
*price indicative
- RS Stock No.:
- 520-3046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 21AWG | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 100m | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
American Wire Gauge 21AWG | ||
Characteristic Impedance 75Ω | ||
Cable Length 100m | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- NL
CT81
1//0.81mm plain copper conductor
Semi-air-spaced polyethylene dielectric
Copper tape & braided screen
White PVC outer sheath
CT81
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
Standards
BS EN50117
Related links
- RS PRO 75 Ω Coaxial Cable Screened 18 AWG White
- RS PRO 50 Ω Coaxial Cable 21 AWG White
- RS PRO 75 Ω SDI Coaxial Cable Screened 23 AWG Black
- RS PRO 93 Ω Coaxial Cable Screened, 100 m Black
- RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
- S2CEB Audio Cable Screened, 100 m Transparent
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- RS PRO 75 Ω Coaxial Cable 22 AWG White
