Samtec 50 Ω Coaxial Cable Screened, 1.13 mm, 32 AWG White
- RS Stock No.:
- 158-7708
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0150
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.94 | - |
| 10 - 24 | €8.69 | 2% |
| 25 - 49 | €8.47 | 5% |
| 50 + | €8.25 | 7% |
*price indicative
- RS Stock No.:
- 158-7708
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0150
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 32AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.13mm | |
| Jacket Colour | White | |
| Standards/Approvals | UL | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
American Wire Gauge 32AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.13mm | ||
Jacket Colour White | ||
Standards/Approvals UL | ||
Jacket Material FEP | ||
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable
32 AWG, 1.13 mm (.045") diameter cable
50 ohm impedance
Available with MHF1 type plug or SMA bulkhead jack terminations
U.FL type
Performance up to 3 GHz
Related links
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
