Belden MRG5900 Series, 500 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 521-8262
- Mfr. Part No.:
- MRG5900.10100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€206.88
(exc. VAT)
€254.46
(inc. VAT)
- 16 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €206.88 | €2.069 |
*price indicative
- RS Stock No.:
- 521-8262
- Mfr. Part No.:
- MRG5900.10100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 23AWG | |
| Voltage | 4.2kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Attenuation | 2.9 dB | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | IEC 60332-1-2 (Low Smoke Zero Halogen) | |
| Jacket Material | PVC | |
| Number of Strands | 1 | |
| Series | MRG5900 | |
| Conductor Material | Bare Copper Clad Steel | |
| Size of Strands | 580μm | |
| Core Strands | 1 x 580 μm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59 | ||
American Wire Gauge 23AWG | ||
Voltage 4.2kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Attenuation 2.9 dB | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour IEC 60332-1-2 (Low Smoke Zero Halogen) | ||
Jacket Material PVC | ||
Number of Strands 1 | ||
Series MRG5900 | ||
Conductor Material Bare Copper Clad Steel | ||
Size of Strands 580μm | ||
Core Strands 1 x 580 μm | ||
- COO (Country of Origin):
- NL
Belden MRG5900 Series SDI Coaxial Cable, 6.15mm Outer Diameter, 500m Length - MRG5900.00500
Features & Benefits
Applications
What is the benefit of using this type of coaxial cable for video applications?
How does the cable handle temperature variations?
What type of insulation material is used in this cable?
Related links
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 443945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
