Belden MRG214 Series, 100 m, RG214/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 521-8408
- Mfr. Part No.:
- MRG214.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€1,991.69
(exc. VAT)
€2,449.78
(inc. VAT)
- 4 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,991.69 | €19.917 |
*price indicative
- RS Stock No.:
- 521-8408
- Mfr. Part No.:
- MRG214.00100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG214/U | |
| American Wire Gauge | 13AWG | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 4.3 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 (Low Smoke Zero Halogen) | |
| Jacket Material | Polyvinyl Chloride PVC | |
| Series | MRG214 | |
| Conductor Material | Silver Plated Copper | |
| Size of Strands | 750μm | |
| Core Strands | 7 x 750 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG214/U | ||
American Wire Gauge 13AWG | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 4.3 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 (Low Smoke Zero Halogen) | ||
Jacket Material Polyvinyl Chloride PVC | ||
Series MRG214 | ||
Conductor Material Silver Plated Copper | ||
Size of Strands 750μm | ||
Core Strands 7 x 750 μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden Coaxial Cable, 13AWG, 10.8mm OD - MRG214 Series - MRG214.00100
Features & Benefits
Applications
Is this product suitable for use with powerful electrical applications?
Related links
- Belden MRG214 Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG214 U Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG214 U Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
