- RS Stock No.:
- 665-5839
- Manufacturer:
- RS PRO
- RS Stock No.:
- 665-5839
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black Unterminated to Unterminated URM76 Coaxial Cable, 50 Ω, 5 mm O.D, 100 m
This URM76 coaxial cable from RS PRO has an impedance of 50 Ω, making it perfect for carrying high voltage and high power. URM76 cables are commonly used with radio and TV transmitters. This one is supplied unterminated so you can fit suitable connectors for your application.
The low smoke and fume (LSF) sheath makes it easier to evacuate the scene of a fire. This means it's handy in poorly ventilated and highly populated areas, such as skyscrapers.
The low smoke and fume (LSF) sheath makes it easier to evacuate the scene of a fire. This means it's handy in poorly ventilated and highly populated areas, such as skyscrapers.
Features and Benefits
• Attenuation of 10.3 dB/100 m at 50 MHz, 14.8 dB/100 m at 100 MHz, 23 dB/100 m at 200 MHz, 27 dB/100 m at 300 MHz, 34.2 dB/100 m at 470 MHz, 47 dB/100 m at 800 MHz, 49 dB/100 m at 860 MHz, 5.9 dB/100 m at 5 MHz, 53 dB/100 m at 1 GHz
• Coaxial cable shape
• Capacitance of 100 pF/m
• Characteristic impedance of 50 Ω
• URM76 coaxial type
• Bare copper conductor material
• Connector A is an unterminated connector type
• Connector B is an unterminated connector type
• A connector type
• Seven core strands of 0.3 mm
• PE (polyethylene) insulation material
• Length of 100 m
• Maximum operating temperature of +80°C
• Outer diameter of 5 mm
• Reel length of 100 m
• Black sheath colour
• Low Smoke & Fume (LSF) sheath material
• Copper braid shielding
• Unterminated
• Velocity ratio of 0.667
• Coaxial cable shape
• Capacitance of 100 pF/m
• Characteristic impedance of 50 Ω
• URM76 coaxial type
• Bare copper conductor material
• Connector A is an unterminated connector type
• Connector B is an unterminated connector type
• A connector type
• Seven core strands of 0.3 mm
• PE (polyethylene) insulation material
• Length of 100 m
• Maximum operating temperature of +80°C
• Outer diameter of 5 mm
• Reel length of 100 m
• Black sheath colour
• Low Smoke & Fume (LSF) sheath material
• Copper braid shielding
• Unterminated
• Velocity ratio of 0.667
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | URM76 |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 10.3 dB/100m @ 50MHz, 14.8 dB/100m @ 100MHz, 23 dB/100m @ 200MHz, 27 dB/100m @ 300MHz, 34.2 dB/100m @ 470MHz, 47 dB/100m @ 800MHz, 49 dB/100m @ 860MHz, 5.9 dB/100m @ 5MHz, 53 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Operating Temperature Range | Maximum of +80 °C |
Velocity ratio | 66.7% |
Insulation Material | PE |
Shielding | Copper Braid |
Sheath Material | Low Smoke & Fume LSF |
Conductor Material | Bare Copper |
Size of Strands | 0.3 mm |
Maximum Operating Temperature | +80°C |
Number of Strands | 7 |
Core Strands | 7/0.3 |