Belden URM76 Series, 100 m, URM76 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 521-8177
- Mfr. Part No.:
- URM76.01100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€221.48
(exc. VAT)
€272.42
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €221.48 | €2.215 |
*price indicative
- RS Stock No.:
- 521-8177
- Mfr. Part No.:
- URM76.01100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | URM76 | |
| American Wire Gauge | 20AWG | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 52.7 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Fire Behaviour | IEC 60332-1-2 (Low Smoke Zero Halogen) | |
| Conductor Material | Tin Copper Wire | |
| Series | URM76 | |
| Jacket Material | Polyvinyl Chloride | |
| Size of Strands | 300μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 300 μm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type URM76 | ||
American Wire Gauge 20AWG | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 52.7 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Fire Behaviour IEC 60332-1-2 (Low Smoke Zero Halogen) | ||
Conductor Material Tin Copper Wire | ||
Series URM76 | ||
Jacket Material Polyvinyl Chloride | ||
Size of Strands 300μm | ||
Number of Strands 7 | ||
Core Strands 7 x 300 μm | ||
- COO (Country of Origin):
- NL
Belden Coaxial Cable, 5mm OD, 100m Length - URM76.01100
Use this durable coaxial cable from Belden in your two-way data and communications systems. An impedance of 50Ω (ohms) means it carries power over long distances with minimal signal loss. The conductive seven-strand tinned-copper wiring reliably carries electrical signals and is highly resistant to corrosion. This wiring is insulated with strong PE (polyethylene) material to prevent power loss. It's protected by braided copper shielding to prevent interference and retain good flexibility. Wrapped in a PVC (polyvinyl chloride) outer jacket, this is a reliable and long-lasting way to carry power and signals.
Features & Benefits
• Wide operating temperature between -40°C and +70°C for use in demanding environments
• Unterminated for easy customisation with your choice of connector
• Works with high frequencies between 5MHz (megahertz) and 1000MHz for flexibility of use
Applications
• Data transfer
• Communications and networking
• Two-way radio
• Wireless antennas
How long is this coaxial cable?
This coaxial cable comes in a single length of 100m. This gives you plenty of cable to use in a complex installation or for reaching long distances between your transmitter and receiver. If you need a shorter length, you can simply cut it down to size.
Standards
IEC 96 No 50-3-1
Related links
- Belden URM76NH Series URM76 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden URM43 Series URM43 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG1791 Series RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG214 Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
