Belden URM76NH Series, 100 m, URM76 Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

€251.80

(exc. VAT)

€309.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€251.80€2.518

*price indicative

RS Stock No.:
521-8060
Mfr. Part No.:
URM76NH.01100
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

URM76

American Wire Gauge

20AWG

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Cable Length

100m

Jacket Colour

Black

Standards/Approvals

IEC 60332-1-2

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flame Retardant

Size of Strands

300μm

Conductor Material

Tin Copper Wire

Core Strands

7 x 300 μm

Series

URM76NH

Number of Strands

7

Jacket Material

Polyethylene

COO (Country of Origin):
NL

Belden Coaxial Cable, FRNC Sheath, 100m Length - URM76NH.01100


Use Belden’s 100m coaxial cable to carry high-frequency data signals over a long distance. The braided copper around the core is hard-wearing and highly conductive, making this an efficient and long-lasting choice. As the tough and flexible copper wiring bends freely without breaking, cable installation around corners is easy. A polyethylene insulator reduces signal loss and a copper mesh shield protects against EMI, giving you a fast and reliable connection.

Features & Benefits


• 50Ω impedance ensures minimum signal loss with maximum power and voltage

• Unterminated ends let you customise the cable to your needs

• FRNC sheath protects against fire and doesn’t corrode if burned, keeping your cable safe from hazards

Applications


• Video signals

• Broadband connections

• CCTV

What’s the difference between URM and RF coaxial cables?


URM and RG are two different systems for defining RF coaxial cables. URM is the system used in the UK, while RG is more widely used in the USA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy