Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
- RS Stock No.:
- 723-9173
- Mfr. Part No.:
- CA39/195-VJ
- Manufacturer:
- Mobilemark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-9173
- Mfr. Part No.:
- CA39/195-VJ
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | RP SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CA39/195 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B RP SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CA39/195 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
Cable Assemblies SMA Series
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal
CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
Mobile Mark
Related links
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female RP SMA, 990.6 mm 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Male SMA, 1 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female SMA, 1 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω
