Mobilemark 50 Ω Coaxial Cable, 3 m Black
- RS Stock No.:
- 723-9220
- Mfr. Part No.:
- CA120/195-XY
- Manufacturer:
- Mobilemark
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.43
(exc. VAT)
€63.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €51.43 |
| 2 - 4 | €46.64 |
| 5 + | €43.45 |
*price indicative
- RS Stock No.:
- 723-9220
- Mfr. Part No.:
- CA120/195-XY
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
Cable Assemblies N Type
RF cable assemblies provide extension capability to standard antennas configurations
RF-195 is a standard cable for applications above 2.5GHz up to 6GHz
RF-240 is a lower loss cable for mobile applications up to 6GHz
Impedance: 50 Ω nominal
Mobile Mark
Related links
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark 50 Ω Coaxial Cable Screened, 3 m Black
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female TNC, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female N Type, 3 m 50 Ω
