Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- RS Stock No.:
- 234-5983
- Mfr. Part No.:
- CA197/195-XY
- Manufacturer:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.80
(exc. VAT)
€76.01
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.80 |
| 5 - 9 | €58.72 |
| 10 - 24 | €55.80 |
| 25 - 49 | €52.97 |
| 50 + | €50.36 |
*price indicative
- RS Stock No.:
- 234-5983
- Mfr. Part No.:
- CA197/195-XY
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 2.5mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
The Mobilemark black N plug (male) to N Jack (female) LL-195 cable is the same size cable as RG-58 and uses the same size connectors with the added feature of lower cable losses. Low Loss-195 would be suitable for cable runs over 15 ft. (4.5 meters) or in high frequency applications up to 6 GHz. This is our standard cable for applications above 2.5 GHz.
2.5mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark 50 Ω Coaxial Cable Screened, 3 m Black
- Seeit Solar Cable 2.5 mm² CSA 0 °C 1.5 m Black, Red
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female SMA, 5 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female N Type, 5 m 50 Ω
