Telegartner BNC Series, 1.5 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 738-7357
- Mfr. Part No.:
- L00011A1450
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
Temporarily out of stock
- 91 unit(s) shipping from 08 December 2026
- Plus 480 unit(s) shipping from 15 December 2026
- Plus 180 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €26.26 |
| 15 - 49 | €25.25 |
| 50 - 99 | €24.18 |
| 100 - 249 | €22.08 |
| 250 + | €21.06 |
*price indicative
- RS Stock No.:
- 738-7357
- Mfr. Part No.:
- L00011A1450
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58C/U | |
| Voltage | 1.5kV | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 24 dB | |
| Conductor Type | Solid | |
| Cable Length | 1.5m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | BNC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58C/U | ||
Voltage 1.5kV | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -30°C | ||
Attenuation 24 dB | ||
Conductor Type Solid | ||
Cable Length 1.5m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series BNC | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Telegartner 50 Ohm BNC Plug to BNC Plug RG-58C/U RF Coaxial Cable Assembly
50 Ohm BNC plug to BNC plug RG-58C/U RF coaxial cable assemblies. These 50 Ohm BNC plug to BNC plug cable assemblies are available with various cable lengths.
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series Black, Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
