IMS Fakra C-Jack Series Coaxial Cable Male SMB to, 500 mm
- RS Stock No.:
- 777-0655
- Mfr. Part No.:
- K-2853-01
- Manufacturer:
- IMS
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.47 | - |
| 10 - 24 | €10.58 | 7% |
| 25 - 49 | €9.95 | 13% |
| 50 - 99 | €9.43 | 17% |
| 100 + | €9.05 | 21% |
*price indicative
- RS Stock No.:
- 777-0655
- Mfr. Part No.:
- K-2853-01
- Manufacturer:
- IMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMS | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMB | |
| Connector Gender A | Male | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Series | Fakra C-Jack | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand IMS | ||
Product Type Coaxial Cable | ||
Connector Type A SMB | ||
Connector Gender A Male | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Series Fakra C-Jack | ||
Jacket Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
IMS SMB (FAKRA) Plug Cable Assembly RF Coaxial Connectors
Related links
- IMS Fakra Z-Jack Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Male SMB to RG174 Coaxial, Terminated
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 304.8 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 609.6 mm 50 Ω
- IMS SMB Series Coaxial Connector Cable Male SMB Straight Body Crimp
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack Straight, 3 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 7.06 m 50 Ω
