IMS Male SMB to, 500mm, RG174 Coaxial, Terminated
- RS Stock No.:
- 777-0658
- Mfr. Part No.:
- K-2853-02
- Manufacturer:
- IMS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0658
- Mfr. Part No.:
- K-2853-02
- Manufacturer:
- IMS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMS | |
| Connector 1 | SMB | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Connector 1 Gender | Male | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand IMS | ||
Connector 1 SMB | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Connector 1 Gender Male | ||
Length 500mm | ||
- COO (Country of Origin):
- DE
Related links
- IMS Male SMB to RG174 Coaxial, Terminated
- IMS Fakra C-Jack Series Coaxial Cable Male SMB to, 500 mm
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Fakra Z-Jack Series RG174 Coaxial Coaxial Cable, Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
