RS PRO Coaxial Cable Female Straight to Female UFL, 150 mm 50 Ω

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€11.96

(exc. VAT)

€14.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€11.96-
15 - 49€11.345%
50 +€10.7510%

*price indicative

RS Stock No.:
794-2844
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

150mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

RS PRO

Jacket Material

Halogen Free Compound

COO (Country of Origin):
CN

RS PRO RP-SMA Bulkhead Jack to U.FL Coaxial Cable Assembly


A coaxial cable assembly comprising of a RP-SMA bulkhead jack connector to a to U.FL connector with a 150mm cable. A subminature connector the RP-SMA is commonly used in wireless routers, networking and RF communication devices and the UFL-LP-088 is an extremely compact low profile ultra miniature coaxial connector intended for use where space is limited such as wireless communication modules.;The coax cable features a Halogen free sheath, an IP67 rating and a wide temperature range of -40 to +60°C a hardwearing cable assembly suitable for temperature extremes.

Features and Benefits


Coaxial cable

RP-SMA bulk head jack (Subminiature)

IP67 rated

U.FL connector (Ultra Miniature)

Frequency range of 3Ghz

1.37mm cable diameter

Halogen free sheath.

Black F32 heatshrink tubing

150mm length

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy