RS PRO Coaxial Cable Female RP-SMA to Female UFL, 150 mm 50 Ω
- RS Stock No.:
- 794-2908
- Distrelec Article No.:
- 304-03-523
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €5.04 | - |
| 15 - 49 | €4.79 | 4% |
| 50 + | €4.53 | 10% |
*price indicative
- RS Stock No.:
- 794-2908
- Distrelec Article No.:
- 304-03-523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RP-SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RP-SMA | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Male RP-SMA to Female U.FL RF Coaxial Cable, 50 Ω
This RP-SMA to U.FL cable from RS PRO is designed for making a breakout connection from a board inside a piece of radio frequency (RF) equipment to a more sturdy connector on the exterior of the case. The U.FL connector is small and fragile, making it suitable for internal connections to a circuit board, but not strong enough to resist the stresses of an external connector. This cable terminates with a panel-mounting SubMiniature version A (SMA) connector that can be securely mounted through a hole in the outer case, allowing an external antenna to be connected without risk to the U.FL connector.
SMA connectors support signals with a frequency up to 3 GHz, making this suitable for 2.4 GHz wireless LAN connections, Bluetooth or other radiocommunication systems in that frequency band. It would typically be used in a larger device to allow an external antenna to be fitted.
Features and Benefits
• Coaxial cable shape
• Characteristic impedance of 50 Ω
• RF coaxial type
• Connector A is a male RP-SMA connector
• Connector B is a female U.FL connector
• Length of 150 mm
• Black sheath colour
• Terminated
• Voltage rating of 250 V
Related links
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Female SMA to Female UFL, 150 mm 50 Ω
- RS PRO Coaxial Cable Female Straight to Female UFL, 150 mm 50 Ω
- RS PRO Coaxial Cable Female SMA to Female UFL, 100 mm 50 Ω
- RS PRO Coaxial Cable Female SMA to Female UFL, 200 mm 50 Ω
- RS PRO Coaxial Cable Female SMA to Female UFL, 300 mm 50 Ω
