RS PRO Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€14.47

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€14.47-
15 - 49€13.754%
50 +€13.049%

*price indicative

RS Stock No.:
794-2917
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RP-SMA

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

200mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Black Male RP-SMA to Female U.FL RF Coaxial Cable, 50 Ω


Need to connect the interior board of a piece of radio frequency (RF) equipment to a more sturdy connector on the outside of the case? Choose this RP-SMA to U.FL cable from RS PRO. It's commonly used in larger devices for fitting an external antenna.

One end of the cable is a small, delicate U.FL connector, which can be used for connections to the inside of a circuit board. As this kind of connector is too fragile to withstand external bumps and knocks, the other end has a SubMiniature version A (SMA) connector for connecting an external antenna without damaging the U.FL connector.

This cable supports signals with a frequency of up to 3 GHz. This means it's a good choice for 2.4 GHz wireless LAN (local area network) connections, Bluetooth or other systems within that frequency band.

Features and Benefits


  • Coaxial cable shape

  • Characteristic impedance of 50 Ω

  • RF coaxial type

  • Connector A is a male RP-SMA connector

  • Connector B is a female U.FL connector

  • Length of 200 mm

  • Black sheath colour

  • Terminated

  • Voltage rating of 250 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy