Cinch 415 Series, 304.8 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€27.22

(exc. VAT)

€33.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€27.22-
10 - 24€26.472%
25 - 49€25.755%
50 +€25.067%

*price indicative

RS Stock No.:
886-1241
Mfr. Part No.:
415-0072-012
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Voltage

170V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

304.8mm

Jacket Colour

Black

Standards/Approvals

RoHS2

Series

415

Conductor Material

Copper

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy