Subtotal (1 reel of 25 metres)*
€150.96
(exc. VAT)
€185.68
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €150.96 | €6.038 |
*price indicative
- RS Stock No.:
- 906-0616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 25m | |
| Jacket Colour | Brown | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 25m | ||
Jacket Colour Brown | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
RG179 FEP
A double shielded, RG179 coaxial cable with a fluorinated ethylene propylene jacket that provides excellent resistance to caustic agents.
Features and Benefits
· Double silver plated copper braid
· High rated temperature -70-200°C
Standards
MIL-C-17F, MIL-C-17G
Related links
- RS PRO 75 Ω Coaxial Cable, 25 m Brown
- RS PRO 50 Ω Coaxial Cable, 25 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Brown
- RS PRO 75 Ω Coaxial Cable, 100 m Brown
- RS PRO 50 Ω Coaxial Cable 18 AWG Brown
- RS PRO 50 Ω Coaxial Cable, 25 m Black
- RS PRO 50 Ω Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
