Molex 73100 Series, jack Through Hole BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5588
- Mfr. Part No.:
- 731000131
- Manufacturer:
- Molex
View all Coaxial Connectors
Temporarily out of stock - back order for despatch 18-01-2024, delivery within 2 working days
Price Each (In a Pack of 2)
€3.10
(exc. VAT)
€3.81
(inc. VAT)
units | Per unit | Per Pack* |
2 - 8 | €3.10 | €6.20 |
10 - 18 | €2.605 | €5.21 |
20 + | €2.515 | €5.03 |
*price indicative |
- RS Stock No.:
- 213-5588
- Mfr. Part No.:
- 731000131
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000131 is a BNC jack receptacle, has an orientation of right angle. It is panel isolated has a white PBC housing and has an impedance of 50 ohms.
ROHS certificate of compliance
Specifications
Attribute | Value |
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Body Plating | White Bronze |
Polarity | Normal |
Series | 73100 |