- RS Stock No.:
- 213-5679
- Mfr. Part No.:
- 733910260
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€3.997
(exc. VAT)
€4.916
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €3.997 | €199.85 |
*price indicative |
- RS Stock No.:
- 213-5679
- Mfr. Part No.:
- 733910260
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex SMA jack with jam nut and lock washer has brass body and gold (Au) plated contact. It has straight orientation and bulkhead mounting.
Net weight 3.445/g
Bag packaging
Bag packaging
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Gold |
Polarity | Normal |
Series | 73300 |