Molex 50Ω Right Angle PCB Mount, SMP Connector , jack
- RS Stock No.:
- 213-5713
- Mfr. Part No.:
- 734153030
- Manufacturer:
- Molex
View all Coaxial Connectors
1 In stock for delivery within 2 working days
Price Each
€6.40
(exc. VAT)
€7.87
(inc. VAT)
units | Per unit |
1 - 9 | €6.40 |
10 - 24 | €5.95 |
25 - 49 | €5.57 |
50 - 99 | €5.13 |
100 + | €4.66 |
- RS Stock No.:
- 213-5713
- Mfr. Part No.:
- 734153030
- Manufacturer:
- Molex
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734153030 is a SMP right angle orientation PCB jack, it has an impedance of 50 Ohms. It has a frequency of 2 GHz. It has a gold plating.
ROHS certificate of compliance
Specifications
Attribute | Value |
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Polarity | Normal |
Series | 73300 |