Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- RS Stock No.:
- 763-511
- Mfr. Part No.:
- PL-CN50-COB-2000-930-60D-G3
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.52 | - |
| 10 - 24 | €14.74 | 5% |
| 25 + | €13.97 | 9% |
*price indicative
- RS Stock No.:
- 763-511
- Mfr. Part No.:
- PL-CN50-COB-2000-930-60D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 1645lm | |
| Luminous Intensity | 1990cd | |
| Colour Temperature | 3000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-COB | |
| Viewing Angle | 60 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 1645lm | ||
Luminous Intensity 1990cd | ||
Colour Temperature 3000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-COB | ||
Viewing Angle 60 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers versatility in indoor lighting solutions, combining efficiency with Advanced optical control. Ideal for spot, down, and wall mount applications, it provides reliable performance across various environments.
Color consistency less than 2 SDCM ensures high-quality lighting
High flux output reaches up to 1500 lumens for bright illumination
Available beam angles of 15°, 24°, 40°, and 60° for diverse applications
Dimmable capability enhances flexibility in lighting design
IP20 rating makes it suitable for indoor settings
Related links
- Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-965-60D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-15D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN111-COB-4300-930-60D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI
