Inventronics PL-CN50-COB-2000-965-60D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI
- RS Stock No.:
- 763-513
- Mfr. Part No.:
- PL-CN50-COB-2000-965-60D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.52 |
| 10 - 24 | €14.74 |
| 25 + | €13.97 |
*price indicative
- RS Stock No.:
- 763-513
- Mfr. Part No.:
- PL-CN50-COB-2000-965-60D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 1645lm | |
| Product Type | LED Module | |
| Luminous Intensity | 1990cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 6500K | |
| Series | PL-CN50-COB | |
| Viewing Angle | 60 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 50mm | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 1645lm | ||
Product Type LED Module | ||
Luminous Intensity 1990cd | ||
Packaging Shipping carton box | ||
Colour Temperature 6500K | ||
Series PL-CN50-COB | ||
Viewing Angle 60 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 50mm | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module designed for spot, down, and wall-mount applications, offering an impressive light output and high performance for a range of environments.
Offers colour consistency of less than 2 SDCM, ensuring uniform lighting
High flux output up to 1500 lumens, enhancing brightness
Dimmable capabilities provide flexibility for various lighting scenarios
Compatible with conventional MR16 lamps for easy integration
Single LED module ensures precise optical control and eliminates multi-shadow issues
Related links
- Inventronics PL-CN50-COB-2000-965-24D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN111-COB-4300-965-60D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
