Cree LED CXA1304-0000-000C00A430F CXA White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 145-6282
- Mfr. Part No.:
- CXA1304-0000-000C00A430F
- Manufacturer:
- Cree LED
Subtotal (1 tray of 100 units)*
€142.80
(exc. VAT)
€175.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 03 December 2026
- Plus 200 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.428 | €142.80 |
*price indicative
- RS Stock No.:
- 145-6282
- Mfr. Part No.:
- CXA1304-0000-000C00A430F
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 396lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 6mm | |
| Maximum Forward Current | 1A | |
| Packaging | Tray | |
| Colour Temperature | 3000K | |
| Radiant Flux | 10.9W | |
| Series | CXA | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 9V | |
| Standards/Approvals | NEMA SSL-3 2011, RoHS, REACH, UL (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 396lm | ||
Product Type CoB LED | ||
Optical Source Diameter 6mm | ||
Maximum Forward Current 1A | ||
Packaging Tray | ||
Colour Temperature 3000K | ||
Radiant Flux 10.9W | ||
Series CXA | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 9V | ||
Standards/Approvals NEMA SSL-3 2011, RoHS, REACH, UL (E349212) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA1304-0000-000N00B227F CXA White CoB LED 2700K 80 %CRI
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA1512-0000-000N00M230G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA White CoB LED 2700K 80 %CRI
- Cree LED CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXA1304-0000-000C0Y8430H 3000K
- Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000K 80 %CRI
