Cree LED CXA1304-0000-000N00B227F CXA White CoB LED 2700K 80 %CRI

Subtotal (1 tray of 100 units)*

€142.80

(exc. VAT)

€175.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.428€142.80

*price indicative

RS Stock No.:
145-7678
Mfr. Part No.:
CXA1304-0000-000N00B227F
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

CoB LED

Typical Luminous Flux

423lm

Maximum Forward Current

1A

Optical Source Diameter

6mm

Colour Temperature

2700K

Packaging

Tray

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering Index CRI

80%

LED Colour

White

Forward Voltage

36V

Standards/Approvals

REACH, NEMA SSL-3 2011, RoHS, UL (E349212)

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp CXA1304 Series LED Arrays


The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation

Wide viewing angle: 115°

Top-side solder connections

Thermocouple attach point

NEMA SSL-3 2011 standard flux bins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy