Cree LED CMA1516-0000-000N0H0A27G, XLamp White CoB LED, 2700K 82CRI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2891
Mfr. Part No.:
CMA1516-0000-000N0H0A27G
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

2063 lm

Optical Source Diameter

9mm

Colour Temperature

2700K

Radiant Flux

41W

Series

XLamp

Viewing Angle

115 °

Colour Rendering

82

LED Colours

White

Forward Voltage

35 V

Forward Current

1050 (Maximum)mA

Dimensions

15.85 x 15.85 x 1.7mm

The XLamp® CMA1516 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins

9-mm optical source
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy