Cree LED CMA1516-0000-000N0U0A27G XLamp White CoB LED 2700K 92 %CRI
- RS Stock No.:
- 171-2925
- Mfr. Part No.:
- CMA1516-0000-000N0U0A27G
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.18 |
| 10 - 24 | €4.82 |
| 25 - 49 | €4.57 |
| 50 + | €4.38 |
*price indicative
- RS Stock No.:
- 171-2925
- Mfr. Part No.:
- CMA1516-0000-000N0U0A27G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 1736lm | |
| Optical Source Diameter | 9mm | |
| Maximum Forward Current | 1.05A | |
| Colour Temperature | 2700K | |
| Radiant Flux | 41W | |
| Series | XLamp | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 92% | |
| LED Colour | White | |
| Forward Voltage | 35V | |
| Standards/Approvals | RoHS, ANSI/UL 8750, UL Component (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 1736lm | ||
Optical Source Diameter 9mm | ||
Maximum Forward Current 1.05A | ||
Colour Temperature 2700K | ||
Radiant Flux 41W | ||
Series XLamp | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 92% | ||
LED Colour White | ||
Forward Voltage 35V | ||
Standards/Approvals RoHS, ANSI/UL 8750, UL Component (E349212) | ||
Automotive Standard No | ||
The XLamp® CMA1516 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins
9-mm optical source
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Related links
- Cree LED CMA1516-0000-000N0U0A27G XLamp White CoB LED 2700K 92 %CRI
- Cree LED CMA1516-0000-000N0H0A27G 2700K 82CRI
- Cree LED CMA1516-0000-000N0U0A30G 3000K 92CRI
- Cree LED XLamp White CoB LED 4000K 92 %CRI
- Cree LED CMA1840-0000-000N0U0A40G XLamp White CoB LED 4000K 92 %CRI
- Cree LED CMA1825-0000-000N0U0A30G XLamp White CoB LED 3000K 92 %CRI
- Cree LED CMA1825-0000-000N0U0A40G XLamp White CoB LED 4000K 92 %CRI
- Cree LED CMA3090-0000-000Q0U0A30G XLamp White CoB LED 3000K 92 %CRI
