Cree LED CMA1516-0000-000N0U0A30G, XLamp White CoB LED, 3000K 92CRI
- RS Stock No.:
- 171-2930
- Mfr. Part No.:
- CMA1516-0000-000N0U0A30G
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.45 | - |
| 10 - 24 | €4.14 | 6% |
| 25 - 49 | €4.01 | 9% |
| 50 + | €3.96 | 11% |
*price indicative
- RS Stock No.:
- 171-2930
- Mfr. Part No.:
- CMA1516-0000-000N0U0A30G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
The XLamp® CMA1516 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins
9-mm optical source
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Mechanical and optical design
consistent with CXA15 and CXB15 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1050 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Related links
- Cree LED CMA1516-0000-000N0U0A30G 3000K 92CRI
- Cree LED CMA1840-0000-000N0U0A30G 3000K 92CRI
- Cree LED CMA2550-0000-000N0U0A30G 3000K 92CRI
- Cree LED CMA1825-0000-000N0U0A30G XLamp White CoB LED 3000K 92 %CRI
- Cree LED CMA1516-0000-000N0H0A27G 2700K 82CRI
- Cree LED CMA1516-0000-000N0U0A27G XLamp White CoB LED 2700K 92 %CRI
- Cree LED XLamp White CoB LED 3000K 82 %CRI
- Cree LED CMA3090-0000-000Q0H0A30G 3000K 82CRI
