Osram PL-CN50-COB-1400-930-24D-G2 PL-CN50-COB- 1400-930-24D-G2 3000 K CoB LED 3000K
- RS Stock No.:
- 242-2264
- Mfr. Part No.:
- PL-CN50-COB-1400-930-24D-G2
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.17 | - |
| 5 - 9 | €19.37 | 3% |
| 10 - 24 | €18.60 | 7% |
| 25 - 49 | €17.83 | 11% |
| 50 + | €16.96 | 15% |
*price indicative
- RS Stock No.:
- 242-2264
- Mfr. Part No.:
- PL-CN50-COB-1400-930-24D-G2
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Typical Luminous Flux | 1050lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 50mm | |
| Maximum Forward Current | 350mA | |
| Packaging | Shipping carton box | |
| Colour Temperature | 3000K | |
| Series | PL-CN50-COB- 1400-930-24D-G2 | |
| Viewing Angle | 24 ° | |
| LED Colour | 3000 K | |
| Forward Voltage | 36.5V | |
| Width | 50mm | |
| Length | 50mm | |
| Standards/Approvals | EN 55015, IEC 62471, EN 61547, EN 60529, EN62031 IEC 605981/CE, EN 60598-1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Typical Luminous Flux 1050lm | ||
Product Type CoB LED | ||
Optical Source Diameter 50mm | ||
Maximum Forward Current 350mA | ||
Packaging Shipping carton box | ||
Colour Temperature 3000K | ||
Series PL-CN50-COB- 1400-930-24D-G2 | ||
Viewing Angle 24 ° | ||
LED Colour 3000 K | ||
Forward Voltage 36.5V | ||
Width 50mm | ||
Length 50mm | ||
Standards/Approvals EN 55015, IEC 62471, EN 61547, EN 60529, EN62031 IEC 605981/CE, EN 60598-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED COIN 50 COB G2 is a LED modules with integrated optics and heat sink. Compatible with conventional MR16 lamps. Precise optical control and free from multi-shadow issue. Replaceable front cover to maximize optics flexibility and future extension. Dual mode options in High-Output (HO) and High-Efficacy (HE).
Colour consistency < 2 SDCM
TM30 compliant
High flux output up to 1500 lm
Beam angle 24°, 36°
Type of protection IP20
Compatible with conventional MR16 lamps
Nominal current 0.35 A
Nominal voltage 36.5 V
Type of current DC
On mode power 12.4 W
Related links
- Osram PL-CN50-COB-1400-927-24D-G2 PL-CN50-COB- 1400-927-24D-G2 2700 K CoB LED 2700K
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Osram PL-CN50-COB-1400-940-24D-G2 CoB LED 4000K
- Inventronics PL-CN50-COB-1400-930-15D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Osram PL-CN35-COB-600-930-36D-G2 3000 K CoB LED 3000K
- Osram PL-CN35-COB-600-930-15D-G2 Light Colour (Designation) 3000 K CoB LED 3000K
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
