Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-502
- Mfr. Part No.:
- PL-CN50-COB-1400-940-24D-G3
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.05 | - |
| 10 - 24 | €13.34 | €7.10 |
| 25 + | €12.65 | €35.00 |
*price indicative
- RS Stock No.:
- 763-502
- Mfr. Part No.:
- PL-CN50-COB-1400-940-24D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 1204lm | |
| Luminous Intensity | 5318cd | |
| Colour Temperature | 4000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Length | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 1204lm | ||
Luminous Intensity 5318cd | ||
Colour Temperature 4000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 50mm | ||
Standards/Approvals IEC 62717 | ||
Length 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers a versatile lighting engine that provides exceptional performance and adaptability for various indoor settings, perfect for enhancing retail atmospheres and residential spaces.
Color consistency is maintained at <lt/> 2 SDCM
High luminous efficacy of 120 lm/W for energy efficiency
Available beam angles include 15°, 24°, 40°, and 60°
Dimmable capabilities allow flexible lighting solutions
Lifespan extends to 50,000 hours with <lt/> 15,000 switching cycles
Related links
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
