Osram PL-CN50-COB-900-D2W-24D-G1, White CoB LED, 2700 → 1800K
- RS Stock No.:
- 242-2266
- Mfr. Part No.:
- PL-CN50-COB-900-D2W-24D-G1
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-2266
- Mfr. Part No.:
- PL-CN50-COB-900-D2W-24D-G1
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Colour Temperature | 2700 → 1800K | |
| Viewing Angle | 24 ° | |
| LED Colours | White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Colour Temperature 2700 → 1800K | ||
Viewing Angle 24 ° | ||
LED Colours White | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED COIN 50 DIM to Warm G1 is a spot, down and wall mount light engines and module. It has a Compact design and compatible with conventional MR16 lamps. It also has Multi shadow free illumination thanks to single light source and has 5 year guarantee.
Nominal current 0.35 A
Nominal voltage 37.0 V
Type of current DC
Claimed equiv. conventional lamp power 50 W
On-mode power 12.4 W
Energy consumption in on-mode 12.4 kWh/1000 h
Luminous efficacy 77 lm/W
Light colour (designation) White
Colour rende
Nominal voltage 37.0 V
Type of current DC
Claimed equiv. conventional lamp power 50 W
On-mode power 12.4 W
Energy consumption in on-mode 12.4 kWh/1000 h
Luminous efficacy 77 lm/W
Light colour (designation) White
Colour rende
Related links
- Osram PL-CN50-COB-1400-927-24D-G2 PL-CN50-COB- 1400-927-24D-G2 2700 K CoB LED 2700K
- Osram PL-CN50-COB-1400-930-24D-G2 PL-CN50-COB- 1400-930-24D-G2 3000 K CoB LED 3000K
- Osram PL-CN50-COB-1400-940-24D-G2 CoB LED 4000K
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
