Cree LED CXA2520-0000-000N0UM430F, XLamp CXA2520 White CoB LED, 3000K
- RS Stock No.:
- 811-9565
- Mfr. Part No.:
- CXA2520-0000-000N0UM430F
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-9565
- Mfr. Part No.:
- CXA2520-0000-000N0UM430F
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED CXA2520-0000-000N00R250H XLamp CXA2520 White CoB LED 5000K
- Cree LED CXA2520-0000-000N0HQ440H XLamp CXA2520 White CoB LED 4000K
- Cree LED XLamp CXA2520 White CoB LED 4000K
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA White CoB LED 3000K 80 %CRI
- Cree LED XLamp CXA1816 White CoB LED 3000K
- Cree LED XLamp CXA1507 White CoB LED 3000K
- Cree LED XLamp White CoB LED 3000K 82 %CRI
