Cree LED CXA2520-0000-000N0HQ440H XLamp CXA2520 White CoB LED 4000K
- RS Stock No.:
- 787-7093
- Mfr. Part No.:
- CXA2520-0000-000N0HQ440H
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
- Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.32 | - |
| 5 - 24 | €6.95 | 5% |
| 25 - 49 | €6.61 | 9% |
| 50 + | €6.26 | 14% |
*price indicative
- RS Stock No.:
- 787-7093
- Mfr. Part No.:
- CXA2520-0000-000N0HQ440H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 2560lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 19mm | |
| Maximum Forward Current | 1.25A | |
| Packaging | Tray | |
| Colour Temperature | 4000K | |
| Radiant Flux | 47W | |
| Series | XLamp CXA2520 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | NEMA SSL-3 2011, RoHS, REACH, ANSI/UL 8760, UL Component (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 2560lm | ||
Product Type CoB LED | ||
Optical Source Diameter 19mm | ||
Maximum Forward Current 1.25A | ||
Packaging Tray | ||
Colour Temperature 4000K | ||
Radiant Flux 47W | ||
Series XLamp CXA2520 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals NEMA SSL-3 2011, RoHS, REACH, ANSI/UL 8760, UL Component (E349212) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA2520 Series LED Arrays
The Cree XLamp CXA2520 LED arrays uniform emitting light surface enables both directional and non-directional lighting applications and luminaire designs. A high lumen output and high efficacy provided by the CXA2520 allows this easy to use package to eliminate the need for reflow soldering. The high-flux, multiple die arrays offer high performance and lighting-class reliability within an easy-to-use platform. The CXA2520 LED array can delivery system-level performance of 1500 to more than 3500 lumens, suiting applications that usually use halogen, ceramic metal halide and compact fluorescent technology. Available in 2 step and 4 step colour consistency, and offering a 19mm optical source, the CXA2520 delivers high levels of flux and efficacy.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1250mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED XLamp CXA2520 White CoB LED 4000K
- Cree LED CXA2520-0000-000N00R250H XLamp CXA2520 White CoB LED 5000K
- Cree LED CXA2520-0000-000N0UM430F 3000K
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000K 80 %CRI
- Cree LED XLamp CXA2540 White CoB LED 4000K
- Cree LED XLamp CXA1816 White CoB LED 4000K
- Cree LED XLamp CXA1512 White CoB LED 4000K
- Cree LED XLamp CXA1507 White CoB LED 4000K
