Ruland Shaft Collar, Two Piece, Clamp Screw, OD 18 mm OD, W 9mm, Plastic
- RS Stock No.:
- 449-0665
- Mfr. Part No.:
- MSP-8-P
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.32 |
| 5 - 9 | €10.87 |
| 10 - 24 | €10.63 |
| 25 + | €10.37 |
*price indicative
- RS Stock No.:
- 449-0665
- Mfr. Part No.:
- MSP-8-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 | |
| Width | 9mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Series | MSP | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Single Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 | ||
Width 9mm | ||
Finish Plain | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Series MSP | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
