Eaton 50 μH 370 A Common Mode Choke 550V
- RS Stock No.:
- 120-376
- Mfr. Part No.:
- 169144 DX-LN3-370
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,177.92
(exc. VAT)
€1,448.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,177.92 |
*price indicative
- RS Stock No.:
- 120-376
- Mfr. Part No.:
- 169144 DX-LN3-370
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 50μH | |
| Product Type | Common Mode Choke | |
| Series | DX | |
| Maximum DC Current | 370A | |
| Test Frequency | 3kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 550V | |
| Maximum Self Resonant Frequency | 0Hz | |
| Height | 500mm | |
| Standards/Approvals | IEC/EN61800-3, CE, CSA, CSA-C22.2 No. 14, IEC/EN 61558-2-20-2000, IEC/EN61800-5, UL 508C, VDE 0570 Part 2-20/2001-04 | |
| Depth | 400mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 50μH | ||
Product Type Common Mode Choke | ||
Series DX | ||
Maximum DC Current 370A | ||
Test Frequency 3kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 550V | ||
Maximum Self Resonant Frequency 0Hz | ||
Height 500mm | ||
Standards/Approvals IEC/EN61800-3, CE, CSA, CSA-C22.2 No. 14, IEC/EN 61558-2-20-2000, IEC/EN61800-5, UL 508C, VDE 0570 Part 2-20/2001-04 | ||
Depth 400mm | ||
Length 400mm | ||
- COO (Country of Origin):
- AT
The Eaton mains choke is a three-phase product suitable for branch circuits and comes with a bore diameter of 14mm. With a maximum voltage of 550V AC, rated operational current of 370A, and an insulation class of B, this accessory is reliable and efficient for various industrial applications.
Three-phase mains choke suitable for branch circuits
Comes with a bore diameter of 14mm for easy installation
Maximum voltage of 550V AC for high power applications
Rated operational current of 370A ensures reliable performance
Reliable performance fo
Related links
- Eaton 40 μH 450 A Common Mode Choke 550V
- Eaton 60 μH 303 A Common Mode Choke 550V
- Eaton 920 μH 32 A Common Mode Choke 260V
- Schaffner 15 mH 1 A Common Mode Choke 370 mΩ 300V ac
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
