Eaton 60 μH 303 A Common Mode Choke 550V
- RS Stock No.:
- 120-374
- Mfr. Part No.:
- 169143 DX-LN3-303
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€626.09
(exc. VAT)
€770.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.09 |
*price indicative
- RS Stock No.:
- 120-374
- Mfr. Part No.:
- 169143 DX-LN3-303
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 60μH | |
| Product Type | Common Mode Choke | |
| Series | DX | |
| Maximum DC Current | 303A | |
| Test Frequency | 3kHz | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 550V | |
| Termination Style | Screw | |
| Length | 400mm | |
| Depth | 400mm | |
| Standards/Approvals | 2001-04, UL 508C, UL, IEC, EN61800-3, VDE 0570 Part 2-20, EN 61558-2-20-2000, CSA-C22.2 No. 14, CE, CSA | |
| Height | 500mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 60μH | ||
Product Type Common Mode Choke | ||
Series DX | ||
Maximum DC Current 303A | ||
Test Frequency 3kHz | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 550V | ||
Termination Style Screw | ||
Length 400mm | ||
Depth 400mm | ||
Standards/Approvals 2001-04, UL 508C, UL, IEC, EN61800-3, VDE 0570 Part 2-20, EN 61558-2-20-2000, CSA-C22.2 No. 14, CE, CSA | ||
Height 500mm | ||
- COO (Country of Origin):
- AT
The Eaton mains choke is a vital accessory suitable for branch circuits. With a rated operational current of 303 A and a rated inductance of 0.06 mH, this product is designed to meet the highest standards of quality and reliability. Suitable for use in Canada and the US, it features a NEMA degree of protection, making it ideal for a wide range of industrial applications. The choke is certified by UL and suitable for use with the DA1 system, providing excellent performance and durability.
Three-phase mains choke designed for branch circuits
UL certified for use in Canada and the US
NEMA degree of protection for added safety
Rated operational current of 303 A ensures reliable performance
Suitable for use with the DA1 system for seamless
Related links
- Eaton 40 μH 450 A Common Mode Choke 550V
- Eaton 50 μH 370 A Common Mode Choke 550V
- Eaton 920 μH 32 A Common Mode Choke 260V
- KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
