KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.12

(exc. VAT)

€53.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.12
5 +€41.82

*price indicative

RS Stock No.:
444-596
Mfr. Part No.:
SCF47X-300-S2R0B009JV
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

2.15mH

Maximum DC Current

30A

Series

SCF47X

Core Material

Nickel Zinc Ferrite Core

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

600V

Standards/Approvals

UL 94 V-0

Height

61mm

Maximum DC Resistance

3.52mΩ

COO (Country of Origin):
VN
The KEMET Common Mode SCF-X Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy