KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- RS Stock No.:
- 444-588
- Mfr. Part No.:
- SCF47X-200-S1R8B011JH
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€43.12
(exc. VAT)
€53.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.12 | - |
| 5 + | €41.82 | 3% |
*price indicative
- RS Stock No.:
- 444-588
- Mfr. Part No.:
- SCF47X-200-S1R8B011JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.21mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 20A | |
| Series | SCF47X | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 61mm | |
| Maximum DC Resistance | 3.52mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.21mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 20A | ||
Series SCF47X | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Height 61mm | ||
Maximum DC Resistance 3.52mΩ | ||
- COO (Country of Origin):
- VN
The KEMET Common Mode SCF-X Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
Related links
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.3 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.69 mH 35 A Common Mode Choke 3.52 mΩ 600V
- KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V
- KEMET 2.65 mH 25 A Common Mode Choke 3.52 mΩ 600V
- KEMET 950 μH 45 A Common Mode Choke 3.52 mΩ 600V
- KEMET 660 μH 50 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.04 mH 50 A Common Mode Choke 3.52 mΩ 600V
