KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- RS Stock No.:
- 444-622
- Mfr. Part No.:
- SS21VB-R060125
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.956 | €9.78 | - |
| 50 - 245 | €1.584 | €7.92 | 19% |
| 250 - 495 | €1.212 | €6.06 | 38% |
| 500 + | €0.958 | €4.79 | 51% |
*price indicative
- RS Stock No.:
- 444-622
- Mfr. Part No.:
- SS21VB-R060125
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 12.5mH | |
| Product Type | Common Mode Choke | |
| Series | SS21VB | |
| Maximum DC Current | 600mA | |
| Core Material | S18H, Nano Crystal, Nickel Zinc, Metal, S15H, Proprietary 7Ht Ferrite Material, Manganese Zinc | |
| Test Frequency | 150kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac, 500V ac | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Maximum DC Resistance | 5.90Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 12.5mH | ||
Product Type Common Mode Choke | ||
Series SS21VB | ||
Maximum DC Current 600mA | ||
Core Material S18H, Nano Crystal, Nickel Zinc, Metal, S15H, Proprietary 7Ht Ferrite Material, Manganese Zinc | ||
Test Frequency 150kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac, 500V ac | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Maximum DC Resistance 5.90Ω | ||
- COO (Country of Origin):
- VN
The KEMET Common mode SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
Wide variety of sizes and specifications
Operating temperature range from −40°C to +120°C
High rated voltage up to 500 VAC
Related links
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 25.4 mH 500 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- KEMET 61.3 mH 300 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 34.2 mH 400 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
- KEMET 1.3 mH 2 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- KEMET 5.5 mH 1 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
