KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- RS Stock No.:
- 444-623
- Mfr. Part No.:
- SS21VB-R070099
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.956 | €9.78 | - |
| 50 - 245 | €1.584 | €7.92 | 19% |
| 250 - 495 | €1.212 | €6.06 | 38% |
| 500 + | €0.958 | €4.79 | 51% |
*price indicative
- RS Stock No.:
- 444-623
- Mfr. Part No.:
- SS21VB-R070099
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 9.9mH | |
| Product Type | Common Mode Choke | |
| Series | SS21VB | |
| Maximum DC Current | 700mA | |
| Core Material | Manganese Zinc, Nano Crystal, Proprietary 7Ht Ferrite Material, Nickel Zinc, Metal | |
| Packaging | Tray | |
| Test Frequency | 150kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac, 500V ac | |
| Maximum DC Resistance | 5.9Ω | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 9.9mH | ||
Product Type Common Mode Choke | ||
Series SS21VB | ||
Maximum DC Current 700mA | ||
Core Material Manganese Zinc, Nano Crystal, Proprietary 7Ht Ferrite Material, Nickel Zinc, Metal | ||
Packaging Tray | ||
Test Frequency 150kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac, 500V ac | ||
Maximum DC Resistance 5.9Ω | ||
Standards/Approvals UL 94 V-0, RoHS | ||
- COO (Country of Origin):
- VN
The KEMET Common mode SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
Wide variety of sizes and specifications
Operating temperature range from −40°C to +120°C
High rated voltage up to 500 VAC
Related links
- KEMET 9.9 mH 700 mA Common Mode Choke 0.81 Ω 250V
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 25.4 mH 500 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 61.3 mH 300 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 34.2 mH 400 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1kV
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
