KEMET 620 μH 23 A Common Mode Choke 1000V
- RS Stock No.:
- 444-705
- Mfr. Part No.:
- SCF39XV-230-Y2R2A005JH
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.25 |
| 5 + | €35.16 |
*price indicative
- RS Stock No.:
- 444-705
- Mfr. Part No.:
- SCF39XV-230-Y2R2A005JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 620 μH | |
| Series | SCF39XV | |
| Test Frequency | 100 kHz | |
| Maximum Current | 23 A | |
| Voltage Rating | 1000V | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 620 μH | ||
Series SCF39XV | ||
Test Frequency 100 kHz | ||
Maximum Current 23 A | ||
Voltage Rating 1000V | ||
- COO (Country of Origin):
- VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
Related links
- KEMET 1.2 mH 23 A Common Mode Choke 1000V
- KEMET 620 μH 44 A Common Mode Choke 1000V
- KEMET 620 μH 40 A Common Mode Choke 1000V
- KEMET 230 μH 40 A Common Mode Choke 1000V
- KEMET 5.45 mH 15 A Common Mode Choke 1000V
- KEMET 14.4 mH 12 A Common Mode Choke 1000V
- KEMET 4.9 mH 14 A Common Mode Choke 1000V
- KEMET 2 mH 27 A Common Mode Choke 1000V
