KEMET 2 mH 27 A Common Mode Choke 11.960 mΩ 1kV
- RS Stock No.:
- 444-709
- Mfr. Part No.:
- SCF39XV-270-Z2R4A009JH
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €5.90
View bulk pricing optionsSubtotal (1 unit)*
€39.62
(exc. VAT)
€48.73
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.62 | - |
| 5 + | €38.44 | €5.90 |
*price indicative
- RS Stock No.:
- 444-709
- Mfr. Part No.:
- SCF39XV-270-Z2R4A009JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Series | SCF39XV | |
| Maximum DC Current | 27A | |
| Core Material | Nanocrystalline Metal, Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 4 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Horizontal | |
| Choke Voltage | 1kV | |
| Height | 53mm | |
| Maximum DC Resistance | 11.960mΩ | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 4.5mm | |
| Depth | 31mm | |
| Package/Case | Three-Phase 4 Wires | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Series SCF39XV | ||
Maximum DC Current 27A | ||
Core Material Nanocrystalline Metal, Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 4 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Horizontal | ||
Choke Voltage 1kV | ||
Height 53mm | ||
Maximum DC Resistance 11.960mΩ | ||
Standards/Approvals UL 94 V-0 | ||
Length 4.5mm | ||
Depth 31mm | ||
Package/Case Three-Phase 4 Wires | ||
- COO (Country of Origin):
- VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
Related links
- KEMET 2 mH 19 A Common Mode Choke 10.600 mΩ 1kV
- KEMET 1.6 mH 31 A Common Mode Choke 11.960 mΩ 1kV
- KEMET 1.2 mH 35 A Common Mode Choke 11.960 mΩ 1kV
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1kV
- KEMET 2 mH 17 A Common Mode Choke 3.83 mΩ 1kV
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
