KEMET 1.2 mH 23 A Common Mode Choke 1kV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.82

(exc. VAT)

€45.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.82
5 +€35.71

*price indicative

RS Stock No.:
444-704
Mfr. Part No.:
SCF39XV-230-S2R2A007JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

1.2mH

Maximum DC Current

23A

Series

SCF39XV

Core Material

Nanocrystalline Metal, Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Height

53mm

Length

4.5mm

Depth

31mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Ultra-high inductance

Operating temperature range from -40°C to +150°C

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy