KEMET 1.6 mH 31 A Common Mode Choke 11.960 mΩ 1kV

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€39.62

(exc. VAT)

€48.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.62-
5 +€38.442%

*price indicative

RS Stock No.:
444-714
Mfr. Part No.:
SCF39XV-310-Z1R8B008JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.6mH

Product Type

Common Mode Choke

Maximum DC Current

31A

Series

SCF39XV

Core Material

Nanocrystalline Metal

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Number of Lines

3

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Standards/Approvals

RoHS, UL 94 V-0

Height

31mm

Maximum DC Resistance

11.960mΩ

Length

53mm

COO (Country of Origin):
VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Ultra-high inductance

Operating temperature range from -40°C to +150°C

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy