KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250V ac
- RS Stock No.:
- 186-0950
- Mfr. Part No.:
- SSRH7H-M20016
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 + | €1.092 | €5.46 |
*price indicative
- RS Stock No.:
- 186-0950
- Mfr. Part No.:
- SSRH7H-M20016
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.6mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SSRH7H-M | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Length | 18mm | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.09Ω | |
| Termination Style | Solder Pad | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.6mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SSRH7H-M | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Length 18mm | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.09Ω | ||
Termination Style Solder Pad | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1000V
- KEMET 1.6 mH 31 A Common Mode Choke 11.960 mΩ 1000V
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1000V
- KEMET 1.6 mH 21 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.35 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.28 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 2.98 mΩ 1000V
