Schaffner 1.8 mH 85 A Current Compensated Choke 0.5 mΩ 600V ac
- RS Stock No.:
- 722-786
- Mfr. Part No.:
- RT8131-85-1M8
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€146.99
(exc. VAT)
€180.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €146.99 |
| 5 + | €142.58 |
*price indicative
- RS Stock No.:
- 722-786
- Mfr. Part No.:
- RT8131-85-1M8
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 1.8mH | |
| Product Type | Current Compensated Choke | |
| Maximum DC Current | 85A | |
| Series | RT | |
| Core Material | Nanocrystalline Metal | |
| Impedance | 100Ω | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 3 | |
| Automotive Standard | No | |
| Mount Type | Horizontal | |
| Pin Count | 6 | |
| Choke Voltage | 600V ac | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 0.5mΩ | |
| Height | 47mm | |
| Standards/Approvals | UL1446 (EIS E332676) | |
| Depth | 73.5mm | |
| Termination Style | PCB | |
| Length | 64.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 1.8mH | ||
Product Type Current Compensated Choke | ||
Maximum DC Current 85A | ||
Series RT | ||
Core Material Nanocrystalline Metal | ||
Impedance 100Ω | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 3 | ||
Automotive Standard No | ||
Mount Type Horizontal | ||
Pin Count 6 | ||
Choke Voltage 600V ac | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 0.5mΩ | ||
Height 47mm | ||
Standards/Approvals UL1446 (EIS E332676) | ||
Depth 73.5mm | ||
Termination Style PCB | ||
Length 64.8mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Common mode choke is primarily used to filter emi noise on an ac power line up to 600 vac. emi noise from electronic equipment can disturb the proper functioning of other devices, such as communication equipment or control logic in robotics. noise generated by switched power electronics or high slew rates of controllers needs to be filtered. rt common-mode chokes suppress emi noise in pcb integrated filter designs with a line bypass capacitor or in combination with a single-phase filter for extra low leakage designs.
Compact size and light weight
Low magnetic leakage flux
Excellent winding insulation
Standardized foot print
Broad range of inductance ratings
Custom-specific versions on request
Related links
- Schaffner 1.8 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac
- TDK 1.8 mH Ferrite Current Compensated Choke 14 mΩ Rdc 250V ac, B82721A
- Schaffner 47 mH -30 → +50% Current Compensated Choke 1.75Ω Rdc, RN
- Schaffner 9 mH Current Compensated Choke 10 A Idc RD
- Schaffner 3 mH Current Compensated Choke 16 A Idc RB
- Schaffner 6 mH Current Compensated Choke 10 A Idc RD
- Schaffner 3.3 mH Current Compensated Choke 4 A Idc RN
